Filter Your Search
1 - 5 of 5 results
|
MEPG500-1048-CK
Bel Fuse
|
Check for Price | Yes | Active | 115 V | 48 V | 264 V | 90 V | 46.56 V | 49.44 V | 6.25 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 94 % | 0.5 % | 0.5 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | HYBRID | 300 W | 2.055 s | R-XXMA-X | IEC, EN, ES, ANSI, AAMI | 70 °C | -40 °C | IEC/EN 60601-1 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 90 mm | 140 mm | 53.5 mm | BEL FUSE INC | unknown | ||
|
MEPG500-1048
Bel Fuse
|
Check for Price | Yes | Active | 115 V | 48 V | 264 V | 90 V | 46.56 V | 49.44 V | 6.25 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 94 % | 0.5 % | 0.5 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | HYBRID | 300 W | 2.055 s | R-XXMA-X | IEC, EN, ES, ANSI, AAMI | 70 °C | -40 °C | IEC/EN 60601-1 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | BEL FUSE INC | unknown | |||
|
MEPG500-1048-L
Bel Fuse
|
Check for Price | Yes | Active | 115 V | 48 V | 264 V | 90 V | 46.56 V | 49.44 V | 6.25 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 94 % | 0.5 % | 0.5 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | HYBRID | 300 W | 2.055 s | R-XXMA-X | IEC, EN, ES, ANSI, AAMI | 70 °C | -40 °C | IEC/EN 60601-1 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 83 mm | 127 mm | BEL FUSE INC | unknown | |||
|
MEPG500-1048-CKF
Bel Fuse
|
Check for Price | Yes | Active | 115 V | 48 V | 264 V | 90 V | 46.56 V | 49.44 V | 6.25 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 94 % | 0.5 % | 0.5 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | HYBRID | 300 W | 2.055 s | R-XXMA-X | IEC, EN, ES, ANSI, AAMI | 70 °C | -40 °C | IEC/EN 60601-1 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 90 mm | 140 mm | 69.8 mm | BEL FUSE INC | unknown | ||
|
MEPG500-1048-U
Bel Fuse
|
Check for Price | Yes | Active | 115 V | 48 V | 264 V | 90 V | 46.56 V | 49.44 V | 6.25 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 94 % | 0.5 % | 0.5 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | HYBRID | 300 W | 2.055 s | R-XXMA-X | IEC, EN, ES, ANSI, AAMI | 70 °C | -40 °C | IEC/EN 60601-1 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 88.9 mm | 127 mm | 47 mm | BEL FUSE INC | unknown |