Parametric results for: MEPG500-1024-U under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mepg5001024u
Select parts from the table below to compare.
Compare
Compare
MEPG500-1024-U
Bel Fuse
Check for Price Yes Active 115 V 24 V 264 V 90 V 23.28 V 24.72 V 12.5 A 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 94 % 0.5 % 0.5 % 1 OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE HYBRID 300 W 2.055 s R-XXMA-X IEC, EN, ES, ANSI, AAMI 70 °C -40 °C IEC/EN 60601-1 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 88.9 mm 127 mm 47 mm BEL FUSE INC unknown