Parametric results for: MELFC0207-XE-3651FT under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: melfc0207xe3651ft
Select parts from the table below to compare.
Compare
Compare
MELFC0207-XE-3651FT
VENKEL LTD
Check for Price Yes Active 3.65 kΩ 1 % 1 W 2309 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 70 °C YES 350 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.9 mm VENKEL LTD MELF compliant MELF Coated Thin Film CR,0207,1W,?25PPM,3.65K,?1% Venkel 2023-03-07 16:10:32 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.22 AEC-Q200 [object Object],[object Object],[object Object]