Filter Your Search
1 - 1 of 1 results
|
MELFC0207-XE-3162CT
VENKEL LTD
|
Check for Price | Yes | Active | 31.6 kΩ | 0.25 % | 1 W | 2309 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; PRECISION | 70 °C | YES | 350 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.2 mm | 5.9 mm | VENKEL LTD | MELF | compliant | Venkel |