Parametric results for: MELFC0207-XC-4224FT under Fixed Resistors

Filter Your Search

1 - 10 of 16 results

|
-
-
Manufacturer Part Number: melfc0207xc422
Select parts from the table below to compare.
Compare
Compare
MELFC0207-XC-4223FT
VENKEL LTD
Check for Price Yes Active 422 kΩ 1 % 1 W 2309 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 70 °C YES 350 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.9 mm VENKEL LTD MELF compliant Venkel
MELFC0207-XC-4221FT
VENKEL LTD
Check for Price Yes Active 4.22 kΩ 1 % 1 W 2309 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 70 °C YES 350 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.9 mm VENKEL LTD MELF compliant Venkel
MELFC0207-XC-4222CT
VENKEL LTD
Check for Price Yes Active 42.2 kΩ 0.25 % 1 W 2309 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 70 °C YES 350 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.9 mm VENKEL LTD MELF compliant Venkel
MELFC0207-XC-4222FT
VENKEL LTD
Check for Price Yes Active 42.2 kΩ 1 % 1 W 2309 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 70 °C YES 350 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.9 mm VENKEL LTD MELF compliant Venkel
MELFC0207-XC-4221CT
VENKEL LTD
Check for Price Yes Active 4.22 kΩ 0.25 % 1 W 2309 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 70 °C YES 350 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.9 mm VENKEL LTD MELF compliant Venkel
MELFC0207-XC-4223CT
VENKEL LTD
Check for Price Yes Active 422 kΩ 0.25 % 1 W 2309 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 70 °C YES 350 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.9 mm VENKEL LTD MELF compliant Venkel
MELFC0207-XC-4221DT
VENKEL LTD
Check for Price Yes Active 4.22 kΩ 0.5 % 1 W 2309 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 70 °C YES 350 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.9 mm VENKEL LTD MELF compliant Venkel
MELFC0207-XC-4220DT
VENKEL LTD
Check for Price Yes Active 422 Ω 0.5 % 1 W 2309 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 70 °C YES 350 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.9 mm VENKEL LTD MELF compliant Venkel
MELFC0207-XC-4223DT
VENKEL LTD
Check for Price Yes Active 422 kΩ 0.5 % 1 W 2309 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 70 °C YES 350 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.9 mm VENKEL LTD MELF compliant Venkel
MELFC0207-XC-4221BT
VENKEL LTD
Check for Price Yes Active 4.22 kΩ 0.1 % 1 W 2309 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 70 °C YES 350 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.9 mm VENKEL LTD MELF compliant Venkel