Filter Your Search
1 - 1 of 1 results
|
MELFC0207-VZ-1623CT
VENKEL LTD
|
Check for Price | Yes | Active | 162 kΩ | 0.25 % | 500 mW | 2309 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; PRECISION | 70 °C | YES | 300 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.2 mm | 5.9 mm | VENKEL LTD | MELF | compliant | Venkel |