Parametric results for: MELFC0207-VZ-1620FT under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: melfc0207vz1620ft
Select parts from the table below to compare.
Compare
Compare
MELFC0207-VZ-1620FT
VENKEL LTD
Check for Price Yes Active 162 Ω 1 % 500 mW 2309 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 70 °C YES 300 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.9 mm VENKEL LTD MELF compliant Venkel