Filter Your Search
1 - 1 of 1 results
|
MELFC0204-TE-1203FT
VENKEL LTD
|
Check for Price | Yes | Active | 120 kΩ | 1 % | 250 mW | 1406 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; PRECISION | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 3.5 mm | VENKEL LTD | MELF | compliant | Venkel |