Filter Your Search
1 - 1 of 1 results
|
MELFC0102-YC-5112FT
VENKEL LTD
|
Check for Price Buy | Yes | Active | 51.1 kΩ | 1 % | 300 mW | 0904 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; PRECISION | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.1 mm | 2.2 mm | VENKEL LTD | MELF | compliant |