Filter Your Search
1 - 10 of 14 results
|
MELFC0102-RC-3832FT
VENKEL LTD
|
Check for Price | Yes | Active | 38.3 kΩ | 1 % | 125 mW | 0904 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; PRECISION | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.1 mm | 2.2 mm | VENKEL LTD | MELF | compliant | Venkel | ||
|
MELFC0102-RC-1022FT
VENKEL LTD
|
Check for Price | Yes | Active | 10.2 kΩ | 1 % | 125 mW | 0904 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; PRECISION | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.1 mm | 2.2 mm | VENKEL LTD | MELF | compliant | |||
|
MELFC0102-RC-3091FT
VENKEL LTD
|
Check for Price | Yes | Active | 3.09 kΩ | 1 % | 125 mW | 0904 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; PRECISION | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.1 mm | 2.2 mm | VENKEL LTD | MELF | compliant | Venkel | ||
|
MELFC0102-RC-12R0FT
VENKEL LTD
|
Check for Price | Yes | Active | 12 Ω | 1 % | 125 mW | 0904 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; PRECISION | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.1 mm | 2.2 mm | VENKEL LTD | MELF | compliant | Venkel | ||
|
MELFC0102-RC-1801FT
VENKEL LTD
|
Check for Price | Yes | Active | 1.8 kΩ | 1 % | 125 mW | 0904 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; PRECISION | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.1 mm | 2.2 mm | VENKEL LTD | MELF | compliant | Venkel | ||
|
MELFC0102-RC-4701FT
VENKEL LTD
|
Check for Price | Yes | Active | 4.7 kΩ | 1 % | 125 mW | 0904 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; PRECISION | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.1 mm | 2.2 mm | VENKEL LTD | MELF | compliant | Venkel | ||
|
MELFC0102-RC-4871FT
VENKEL LTD
|
Check for Price | Yes | Active | 4.87 kΩ | 1 % | 125 mW | 0904 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; PRECISION | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.1 mm | 2.2 mm | VENKEL LTD | MELF | compliant | Venkel | ||
|
MELFC0102-RC-7871FT
VENKEL LTD
|
Check for Price | Yes | Active | 7.87 kΩ | 1 % | 125 mW | 0904 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; PRECISION | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.1 mm | 2.2 mm | VENKEL LTD | MELF | compliant | Venkel | ||
|
MELFC0102-RC-2201FT
VENKEL LTD
|
Check for Price | Yes | Active | 2.2 kΩ | 1 % | 125 mW | 0904 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; PRECISION | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.1 mm | 2.2 mm | VENKEL LTD | MELF | compliant | Venkel | ||
|
MELFC0102-RC-9101FT
VENKEL LTD
|
Check for Price | Yes | Active | 9.1 kΩ | 1 % | 125 mW | 0904 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; PRECISION | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.1 mm | 2.2 mm | VENKEL LTD | MELF | compliant | Venkel |