Filter Your Search
1 - 10 of 3,982 results
|
MEH22ZBDFREQ
MtronPTI
|
Check for Price | No | Obsolete | 500 % | 130 OHM | 5 V | PECL 10KH | 2.5 ns | NO | 133 MHz | 40 MHz | 2.5 ns | 5.25 V | 4.75 V | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 13.2mm x 13.2mm x 5.08mm | MTRONPTI | unknown | Clock | ||||||||
|
MEH21MAG-RFREQ-OUT20
MtronPTI
|
Check for Price | Yes | Obsolete | 1000 % | 5 V | ECL 10KH | 2.5 ns | NO | 200 MHz | 40 MHz | 2.5 ns | 40/60 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 13.21mm x 13.21mm x 5.08mm | MTRONPTI | unknown | Clock | |||||||||
|
MEH20-10003-F1
CUI Inc
|
Check for Price | Transferred | CUI INC | compliant | ROTARY POSITION ENCODER | ||||||||||||||||||||||||||
|
MEH26ZBA-R133.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 133 MHz | 25 % | 130 OHM | 5 V | PECL 10KH | 2.5 ns | NO | 2.5 ns | 5.25 V | 4.75 V | 45/55 % | e1 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 8 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 5.08mm | MTRONPTI | unknown | Clock | ||||||
|
MEH23HAA-FREQ-OUT20
MtronPTI
|
Check for Price | No | Transferred | 100 % | 5 V | ECL 10KH | MEH | 2.5 ns | NO | 200 MHz | 40 MHz | 2.5 ns | 40/60 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 13.21mm x 13.21mm x 5.08mm | M-TRON INDUSTRIES INC | unknown | Clock | ||||||||||
|
MEH21BAX-RFREQ-OUT20
MtronPTI
|
Check for Price | Yes | Obsolete | 1000 % | 5 V | ECL 10KH | 2.5 ns | NO | 200 MHz | 40 MHz | 2.5 ns | 40/60 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 13.21mm x 13.21mm x 5.08mm | MTRONPTI | unknown | Clock | |||||||||
|
MEH20-604-F2
Same Sky
|
Check for Price | Yes | Obsolete | CUI DEVICES | compliant | ROTARY POSITION ENCODER | |||||||||||||||||||||||||
|
MEH20-500C3-F2
CUI Inc
|
Check for Price | Transferred | CUI INC | compliant | ROTARY POSITION ENCODER | ||||||||||||||||||||||||||
|
MEH20-720F2-3
Same Sky
|
Check for Price | Yes | Obsolete | CUI DEVICES | compliant | ROTARY POSITION ENCODER | |||||||||||||||||||||||||
|
MEH24RAD-FREQ-OUT20
MtronPTI
|
Check for Price | No | Obsolete | 50 % | 5 V | ECL 10KH | 2.5 ns | NO | 200 MHz | 40 MHz | 2.5 ns | 40/60 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 13.21mm x 13.21mm x 5.08mm | MTRONPTI | unknown | Clock |