Filter Your Search
1 - 10 of 44 results
|
MEE1S0315SC
Murata Manufacturing Co Ltd
|
$1.8669 | Yes | Active | 3.3 V | 15 V | 3.63 V | 2.97 V | 1 | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2.54 mm | 6 mm | 11.48 mm | 10.25 mm | MURATA MANUFACTURING CO LTD | SIP-4 | compliant | EAR99 | 2020-06-04 | Murata Electronics | ||||||||||||||||||
|
MEE1S0309SC
Murata Manufacturing Co Ltd
|
$2.1675 | Yes | Obsolete | 3.3 V | 9 V | 3.63 V | 2.97 V | 1 | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 12 % | 1 | HYBRID | INDUSTRIAL | 1 W | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2.54 mm | 6 mm | 11.48 mm | 10.25 mm | MURATA MANUFACTURING CO LTD | SIP-4 | compliant | EAR99 | 2020-06-05 | Murata Electronics | ||||||||||||||||||
|
MEE1S0509DC
Murata Manufacturing Co Ltd
|
$3.8952 | Yes | Obsolete | 5 V | 9 V | 5.5 V | 4.5 V | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 9 % | 1 | HYBRID | INDUSTRIAL | 1 W | e3 | 85 °C | -40 °C | 260 | 10 | RECTANGULAR | MATTE TIN OVER NICKEL | 9.8 mm | 11.5 mm | 7.05 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-05 | Murata Electronics | |||||||||||||||||
|
MEE1S1512SC
Murata Manufacturing Co Ltd
|
$3.9448 | Yes | Active | 15 V | 12 V | 16.5 V | 13.5 V | 1 | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 5 % | 1 | HYBRID | INDUSTRIAL | 1 W | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2.54 mm | 6 mm | 11.48 mm | 10.25 mm | MURATA MANUFACTURING CO LTD | SIP-4 | compliant | EAR99 | 2020-06-05 | Murata Electronics | ||||||||||||||||||
|
MEE1S0305DC
Murata Manufacturing Co Ltd
|
$3.9448 | Yes | Obsolete | 3.3 V | 5 V | 3.63 V | 2.97 V | 1 | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 11 % | 1 | HYBRID | INDUSTRIAL | 1 W | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9.8 mm | 11.5 mm | 7.05 mm | MURATA MANUFACTURING CO LTD | DIP-8/4 | compliant | EAR99 | 2020-06-05 | Murata Electronics | |||||||||||||||||||
|
MEE1S1505SC
Murata Manufacturing Co Ltd
|
$3.9624 | Yes | Active | 15 V | 5 V | 16.5 V | 13.5 V | 200 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 83.5 % | 1.1 % | 6 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSIP-T4 | UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6.1 mm | 11.53 mm | 10.25 mm | MURATA MANUFACTURING CO LTD | SIP-4 | compliant | EAR99 | 2020-06-05 | Murata Electronics | ||||
|
MEE1S0515SC
Murata Manufacturing Co Ltd
|
$4.0503 | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 1 | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 8 % | 1 | HYBRID | INDUSTRIAL | 1 W | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2.54 mm | 6 mm | 11.48 mm | 10.25 mm | MURATA MANUFACTURING CO LTD | SIP-4 | compliant | EAR99 | 2020-06-05 | Murata Electronics | ||||||||||||||||||
|
MEE1S1205SC
Murata Manufacturing Co Ltd
|
$4.0503 | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 7 % | 1 | HYBRID | INDUSTRIAL | 1 W | e3 | 85 °C | -40 °C | MATTE TIN OVER NICKEL | 2.54 mm | 6 mm | 11.48 mm | 10.25 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-04 | Murata Electronics | |||||||||||||||||||
|
MEE1S0505DC
Murata Manufacturing Co Ltd
|
$4.0503 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 7 % | 1 | HYBRID | INDUSTRIAL | 1 W | e3 | 85 °C | -40 °C | 260 | 10 | RECTANGULAR | MATTE TIN OVER NICKEL | 9.8 mm | 11.5 mm | 7.05 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-05 | Murata Electronics | |||||||||||||||||
|
MEE1S0512SC
Murata Manufacturing Co Ltd
|
$4.0503 | Yes | Active | 5 V | 12 V | 5.5 V | 4.5 V | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 8 % | 1 | HYBRID | INDUSTRIAL | 1 W | e3 | 85 °C | -40 °C | MATTE TIN OVER NICKEL | 2.54 mm | 6 mm | 11.48 mm | 10.25 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-05 | Murata Electronics |