Parametric results for: MECC-270K-02 under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mecc270k02
Select parts from the table below to compare.
Compare
Compare
MECC-270K-02
FASTRON GmBH
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 27 µH 2.2 Ω 10 % NO 20 kHz 400 mA 41 MHz FERRITE 60 RF INDUCTOR 1 NO Q IS MEASURED AT: 2.52MHZ e2 125 °C -55 °C Tubular 2 Axial Ammo Pack TUBULAR PACKAGE Tin/Copper (Sn/Cu) AXIAL WIRE 600 µm 4.5 mm 11 mm FASTRON ELECTRONICS INC compliant EAR99 8504.50.80.00