Filter Your Search
1 - 3 of 3 results
|
MEC8-150-02-S-DV-A-TR
Samtec Inc
|
$8.6210 | Active | CARD EDGE CONNECTOR | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||||||||||||||||||
|
MEC8-150-02-S-DV-A-K-TR
Samtec Inc
|
$8.8060 | Yes | Active | 100 | 2 | 787.4 µm | 2 | 1.8 A | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | UL | -55 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 7.6962 mm | 30u inch | SURFACE MOUNT | 0.28 inch | 0.341 inch | 1.756 inch | SAMTEC INC | compliant | |||||||||||||
|
MEC8-150-02-S-DV-A
Samtec Inc
|
$10.5800 | Yes | Active | 100 | 2 | 800 µm | 2 | 15 mΩ | 2.3 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | CARD EDGE CONNECTOR | NO | 1 GΩ | NO | NO | e3 | NO | -55 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.032 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |