Filter Your Search
1 - 2 of 2 results
|
MEC1527H-B0-I/SZ
Microchip Technology Inc
|
Check for Price | Yes | Active | 32.768 kHz | YES | 1.8 V | MICROPROCESSOR CIRCUIT | CMOS | ALSO OPERATES AT 3.3V NOMINAL VOLATGE | I2C, ESPI, UART | 1.89 V | 1.71 V | INDUSTRIAL | S-PBGA-B144 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | VFBGA | BGA144,13X13,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 800 µm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | compliant | ||
|
MEC1527H-B0-I/SZ-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 32.768 kHz | YES | 1.8 V | MICROPROCESSOR CIRCUIT | CMOS | ALSO OPERATES AT 3.3V NOMINAL VOLATGE | I2C, ESPI, UART | 1.89 V | 1.71 V | INDUSTRIAL | S-PBGA-B144 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | VFBGA | BGA144,13X13,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 800 µm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | compliant |