Filter Your Search
1 - 4 of 4 results
|
MEA3216L25R0T001
TDK Corporation
|
Check for Price | Obsolete | 10 V | 100 mA | SURFACE MOUNT | FERRITE CHIP | L-TYPE FILTER | 10 MΩ | 4 | TAPE AND REEL | 1.1 mm | 3.2 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
MEA3216L25R0
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 V | 100 mA | SURFACE MOUNT | 20 dB | 1 GHz | FERRITE CHIP | L-TYPE CIRCUIT; CENTER OFF FREQUENCY 25 MHZ | 4 | 85 °C | -40 °C | 10 | TAPE AND REEL | 850 µm | 3.2 mm | 1.6 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
MEA3216L25R0T002
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 V | 100 mA | 90 µF | SURFACE MOUNT | FERRITE CHIP | L-TYPE FILTER | 400 µH | 1 MΩ | 4 | 85 °C | -40 °C | TAPE AND REEL | 850 µm | 3.2 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | |||||||
|
MEA3216L25R0T
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 V | 100 mA | SURFACE MOUNT | DATA LINE FILTER | L TYPE CIRCUIT; CUT OFF FREQUENCY 25 MHZ | 4 | 85 °C | -40 °C | 6 | TAPE AND REEL | 850 µm | 3.2 mm | 1.6 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 |