Filter Your Search
1 - 10 of 24 results
|
MEA3216L25R0T001
TDK Corporation
|
Check for Price | Obsolete | 10 V | 100 mA | SURFACE MOUNT | FERRITE CHIP | L-TYPE FILTER | 10 MΩ | 4 | TAPE AND REEL | 1.1 mm | 3.2 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
MEA3216L75R0T001
TDK Corporation
|
Check for Price | Obsolete | 10 V | 100 mA | 70 µF | SURFACE MOUNT | FERRITE CHIP | L-TYPE CIRCUIT | 1 MΩ | 4 | 85 °C | -40 °C | TAPE AND REEL | 1.1 mm | 3.2 mm | 1.6 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
MEA3216L50R0T002
TDK Corporation
|
Check for Price | Obsolete | 10 V | 100 mA | SURFACE MOUNT | FERRITE CHIP | L-TYPE CIRCUIT | 1 MΩ | 4 | 85 °C | -40 °C | TAPE AND REEL | 850 µm | 3.2 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
MEA3216L25R0
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 V | 100 mA | SURFACE MOUNT | 20 dB | 1 GHz | FERRITE CHIP | L-TYPE CIRCUIT; CENTER OFF FREQUENCY 25 MHZ | 4 | 85 °C | -40 °C | 10 | TAPE AND REEL | 850 µm | 3.2 mm | 1.6 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||
|
MEA3216L101RT002
TDK Corporation
|
Check for Price | Obsolete | 10 V | 100 mA | 70 µF | SURFACE MOUNT | FERRITE CHIP | L-TYPE FILTER | 30 µH | 1 MΩ | 4 | TAPE AND REEL | 850 µm | 3.2 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
MEA3216P181RT301
TDK Corporation
|
Check for Price | Obsolete | 10 V | 100 mA | SURFACE MOUNT | 20 dB | 500 MHz | FERRITE CHIP | PI-TYPE FILTER | 100 MΩ | 3 | 85 °C | -40 °C | TAPE AND REEL | 1.2 mm | 3.2 mm | 1.6 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
MEA3216L75R0T
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 V | 100 mA | SURFACE MOUNT | DATA LINE FILTER | L TYPE CIRCUIT; CUT OFF FREQUENCY 75 MHZ | 4 | 85 °C | -40 °C | 6 | TAPE AND REEL | 850 µm | 3.2 mm | 1.6 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT, SMD, 6 PIN | ||||||||
|
MEA3216P131RT301
TDK Corporation
|
Check for Price | Obsolete | 10 V | 100 mA | SURFACE MOUNT | 20 dB | 1.5 GHz | FERRITE CHIP | PI-TYPE FILTER | 100 MΩ | 3 | TAPE AND REEL | 1.2 mm | 3.2 mm | 1.6 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
MEA3216L50R0T001
TDK Corporation
|
Check for Price | Obsolete | 10 V | 100 mA | 70 µF | SURFACE MOUNT | FERRITE CHIP | L-TYPE FILTER | 200 µH | 1 MΩ | 4 | 85 °C | -40 °C | TAPE AND REEL | 1.1 mm | 3.2 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
MEA3216L25R0T002
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 V | 100 mA | 90 µF | SURFACE MOUNT | FERRITE CHIP | L-TYPE FILTER | 400 µH | 1 MΩ | 4 | 85 °C | -40 °C | TAPE AND REEL | 850 µm | 3.2 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 |