Filter Your Search
1 - 2 of 2 results
|
ME63XBD-R155.5200
MtronPTI
|
Check for Price | Obsolete | 155.52 MHz | 100 % | 130 OHM | 5 V | PECL 10KH | 2.5 ns | NO | 2.5 ns | 5.25 V | 4.75 V | 45/55 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock | ||||||
|
ME63XBD-R155.5200MHZ
MtronPTI
|
Check for Price | Yes | Yes | Obsolete | 155.52 MHz | 100 % | 130 OHM | 5 V | PECL 10KH | 2.5 ns | NO | 2.5 ns | 5.25 V | 4.75 V | 45/55 % | e1 | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock |