Filter Your Search
1 - 2 of 2 results
|
ME63XAG19.4400
MtronPTI
|
Check for Price | Obsolete | 19.44 MHz | 100 % | 130 OHM | 5 V | PECL 10KH | 2.5 ns | NO | 2.5 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | 14 | YES | MTRONPTI | GULL WING PACKAGE-14/4 | unknown | Clock | |||||||||||
|
ME63XAG19.4400MHZ
MtronPTI
|
Check for Price | No | No | Obsolete | 19.44 MHz | 100 % | 130 OHM | 5 V | PECL 10KH | 2.5 ns | NO | 155.52 MHz | 19.4 MHz | 2.5 ns | 60 mA | 5.25 V | 4.75 V | 40/60 % | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | GWDIP4/14,.6 | NO | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | GWDIP4/14,.6 | unknown | Clock |