Filter Your Search
1 - 1 of 1 results
|
ME61ZBD155.5200MHZ
MtronPTI
|
Check for Price | No | No | Obsolete | 155.52 MHz | 1000 % | 130 OHM | 5 V | PECL 10KH | COMPLEMENTARY OUTPUT | 2.5 ns | NO | 155.52 MHz | 19.4 MHz | 2.5 ns | 60 mA | 5.25 V | 4.75 V | 45/55 % | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | DIP4/14,.3 | unknown | Clock |