Filter Your Search
1 - 5 of 5 results
|
ME54ZAG-R19.4400MHZ
MtronPTI
|
Check for Price | Yes | Yes | Obsolete | 19.44 MHz | 50 % | 130 OHM | 5 V | PECL 10KH | ME | COMPLEMENTARY OUTPUT | 2.5 ns | NO | 2.5 ns | 5.25 V | 4.75 V | 40/60 % | e1 | 85 °C | -10 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock | ||||
|
ME54ZAG-R19.4400
MtronPTI
|
Check for Price | Obsolete | 19.44 MHz | 50 % | 130 OHM | 5 V | PECL 10KH | 2.5 ns | NO | 2.5 ns | 5.25 V | 4.75 V | 40/60 % | 85 °C | -10 °C | SURFACE MOUNT | YES | MTRONPTI | unknown | Clock | |||||||||||
|
ME54ZAG-RFREQ
MtronPTI
|
Check for Price | Yes | Yes | Transferred | 50 % | 130 OHM | 5 V | PECL 10KH | ME | DUAL OUTPUT | 2.5 ns | NO | 155.52 MHz | 19.44 MHz | 2.5 ns | 5.25 V | 4.75 V | 40/60 % | e1 | 85 °C | -10 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.1mm | M-TRON INDUSTRIES INC | unknown | Clock | |||
|
ME54ZAG-R155.5200
MtronPTI
|
Check for Price | Obsolete | 155.52 MHz | 50 % | 130 OHM | 5 V | PECL 10KH | 2.5 ns | NO | 2.5 ns | 5.25 V | 4.75 V | 40/60 % | 85 °C | -10 °C | SURFACE MOUNT | YES | MTRONPTI | unknown | Clock | |||||||||||
|
ME54ZAG-R155.5200MHZ
MtronPTI
|
Check for Price | Yes | Yes | Obsolete | 155.52 MHz | 50 % | 130 OHM | 5 V | PECL 10KH | ME | COMPLEMENTARY OUTPUT | 2.5 ns | NO | 2.5 ns | 5.25 V | 4.75 V | 40/60 % | e1 | 85 °C | -10 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock |