Filter Your Search
1 - 3 of 3 results
|
MDU-4F-45ME5
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 45 ns | 4 | NO | DIP | F | ACTIVE DELAY LINE | TTL | IN-HOUSE BURN-IN AND THERMAL SHOCK; TEMP... more | TRUE | 110 mA | NO | 5.25 V | 4.75 V | MILITARY | R-XDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 1 | 14 | UNSPECIFIED | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 8.255 mm | 7.62 mm | DATA DELAY DEVICES INC | DIP | DIP-14 | 14 | compliant | 8542.39.00.01 | |||||||
|
MDU-4F-45MC3
Data Delay Devices Inc
|
Check for Price | No | No | Active | 5 V | 45 ns | 4 | YES | SOP | F | ACTIVE DELAY LINE | TTL | IN-HOUSE BURN-IN AND THERMAL SHOCK; TEMP... more | TRUE | 110 mA | NO | 5.25 V | 4.75 V | MILITARY | R-XDSO-G16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 16 | UNSPECIFIED | GWDIP16,.9 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 7.112 mm | 22.352 mm | DATA DELAY DEVICES INC | compliant | 8542.39.00.01 | |||||||||
|
MDU-4F-45
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Not Recommended | 5 V | 45 ns | 45 ns | 4 | NO | DIP | F | ACTIVE DELAY LINE | TTL | TRUE | 110 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | 1 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.747 mm | 7.62 mm | 19.304 mm | DATA DELAY DEVICES INC | DIP | DIP-14 | 14 | compliant | 8542.39.00.01 |