Filter Your Search
1 - 1 of 1 results
|
MDS50-1200
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 35 kA | 80 mA | 50 mA | 1.2 kV | 70 A | SCR | SINGLE WITH BUILT-IN DIODE | 100 µs | 500 V/us | 1.5 V | 640 A | 50 µA | 1.2 kV | R-PUFM-X4 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 0 | A-G-K-AK | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | NICKEL | UNSPECIFIED | UPPER | STMICROELECTRONICS | ISOTOP | ISOTOP-4 | 4 | ISOTOP | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics |