Filter Your Search
1 - 10 of 14 results
|
MDR-40-12
Mean Well
|
$17.1218 | Yes | Yes | Active | 115 V | 12 V | 264 V | 85 V | 12 V | 15 V | 3.33 A | 1 | NO | YES | ALSO OPERATES IN 120 TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 86 % | 1 % | 1 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.04242 Vrms | HYBRID | 40 W | R-XXMA-X | CB, CE, EAC, EN, TUV, UL | 70 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 40 mm | 100 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | EAR99 | 2017-11-28 | Mean Well | ||||||||
|
MDR-40-48
Mean Well
|
$18.0150 | Yes | Yes | Active | 115 V | 48 V | 264 V | 85 V | 48 V | 56 V | 830 mA | 1 | NO | YES | ALSO OPERATES IN 120 TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 88 % | 1 % | 1 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 39.8 W | R-XXMA-X | CB, CE, EAC, EN, TUV, UL | 70 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 40 mm | 100 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | EAR99 | 2017-11-28 | Mean Well | ||||||||
|
MDR-40-24
Mean Well
|
$18.0405 | Yes | Yes | Active | 115 V | 24 V | 264 V | 85 V | 24 V | 30 V | 1.7 A | 1 | NO | YES | ALSO OPERATES IN 120 TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 88 % | 1 % | 1 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 40.8 W | R-XXMA-X | CB, CE, EAC, EN, TUV, UL | 70 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 40 mm | 100 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | 2017-11-28 | Mean Well | |||||||||
|
MDR-40-5
Mean Well
|
$20.3839 | Yes | Yes | Active | 115 V | 5 V | 264 V | 85 V | 5 V | 6 V | 6 A | 1 | NO | YES | ALSO OPERATES IN 120 TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 78 % | 1 % | 1 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.02828 Vrms | HYBRID | OTHER | 30 W | R-XXMA-X10 | CB, CE, EAC, EN, TUV, UL | 60 °C | -20 °C | 10 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 40 mm | 100 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE-10 | compliant | EAR99 | Mean Well | |||||||
|
MDR4212A
Hitachi Ltd
|
Check for Price | Transferred | NO | 1 | X-XXFO-X | Not Qualified | UNSPECIFIED | UNSPECIFIED | FIBER OPTIC | NO | UNSPECIFIED | UNSPECIFIED | HITACHI LTD | , | unknown | 8542.39.00.01 | 3.3 V | TELECOM CIRCUIT | ||||||||||||||||||||||||||||||||||
|
MDR-40-24
Advantech Co Ltd
|
Check for Price | Active | ADVANTECH CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MDR4212A
Renesas Electronics Corporation
|
Check for Price | Transferred | NO | 1 | X-XXFO-X | Not Qualified | UNSPECIFIED | UNSPECIFIED | FIBER OPTIC | NO | UNSPECIFIED | UNSPECIFIED | RENESAS ELECTRONICS CORP | , | compliant | 8542.39.00.01 | 3.3 V | TELECOM CIRCUIT | ||||||||||||||||||||||||||||||||||
|
MDR40-5
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Contact Manufacturer | AC-DC REGULATED POWER SUPPLY MODULE | ASTRODYNE TDI CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
MDR-40-5
Advantech Co Ltd
|
Check for Price | Active | ADVANTECH CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MDR40-24
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Active | AC-DC REGULATED POWER SUPPLY MODULE | ASTRODYNE TDI CORP | compliant | EAR99 |