Filter Your Search
1 - 2 of 2 results
|
MDR-100-12
Mean Well
|
$44.5966 | Yes | Yes | Active | 115 V | 12 V | 264 V | 85 V | 12 V | 15 V | 7.5 A | 1 | NO | YES | 120 -370VDC INPUT ALSO AVAILABLE | AC-DC POWER FACTOR CORRECTION MODULE | 83 % | 1 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD; THERMAL | 0.04242 Vrms | HYBRID | 90 W | 3 s | R-XXMA-X | UL, TUV, EN, EAC, CNS, AS | 60 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 55 mm | 100 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||
|
MDR-100-12
Advantech Co Ltd
|
Check for Price | Active | ADVANTECH CO LTD | unknown |