Filter Your Search
1 - 1 of 1 results
|
MDP160116K0JE04
Vishay Dale
|
Check for Price | Yes | Yes | Active | 16 kΩ | 5 % | 1.92 W | 8525 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 16 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 150 °C | -55 °C | Molded Case | 15 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Silver/Copper (Sn95.5Ag3.9Cu0.6) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP, 8525 | compliant | EAR99 | 8533.21.00.60 |