Filter Your Search
1 - 3 of 3 results
|
MDM-9PH003B-A174
ITT Interconnect Solutions
|
$119.2858 | Yes | Active | 9 | 2 | 10 mΩ | 3 A | MALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | A | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | 24 AWG | 32 AWG | .139 N | e4 | UL | -55 °C | 125 °C | PLUG | PREASSEM CONN | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | HOLE .091 | LOCKING | ONE | NICKEL | CRIMP | 0.308 inch | 0.23 inch | 0.785 inch | 18 inch | ITT CANNON | compliant | ITT CANNON | |||||||||||
|
RMDM-9PH003B-A174
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 9 | MALE | CABLE | LIQUID CRYSTAL POLYMER | A | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | NO | NO | NO | PLUG | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | ITT CANNON | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||
|
MDM-9PH003B-A174-F222
ITT Interconnect Solutions
|
Check for Price | Active | 9 | 2 | 3 A | MALE | CABLE AND PANEL | LIQUID CRYSTAL POLYMER | A | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | NO | NO | NO | NO | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | HOLE .091 | LOCKING | ONE | GENERAL PURPOSE | NICKEL | CRIMP | 0.308 inch | 0.23 inch | 0.785 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 |