Filter Your Search
1 - 10 of 10 results
|
RMDM-9PCBRL56A141
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 9 | MALE | BOARD | LIQUID CRYSTAL POLYMER | A | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | ALODINE/IRRIDITE | SOLDER | ITT CANNON | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||
|
MDM-9PCBR-L56A174
ITT Interconnect Solutions
|
Check for Price | Active | 9 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | MALE | BOARD AND PANEL | DIALLYL PHTHALATE | A | ALUMINUM ALLOY | AU | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | .139 N | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | ONE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.31 inch | 0.42 inch | 0.785 inch | 0.15 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||
|
MDM-9PCBR-L56
ITT Interconnect Solutions
|
Check for Price | Active | 9 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | MALE | BOARD AND PANEL | DIALLYL PHTHALATE | A | ALUMINUM ALLOY | AU | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | .139 N | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | ONE | STAGGERED | 2.54 mm | CADMIUM/YELLOW CHROMATE | SOLDER | 0.31 inch | 0.42 inch | 0.785 inch | 0.15 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||
|
RMDM-9PCBRL56
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 9 | MALE | BOARD | LIQUID CRYSTAL POLYMER | A | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | CADMIUM CHROMATE | SOLDER | ITT CANNON | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||
|
RMDM-9PCBRL56A30
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 9 | MALE | BOARD | LIQUID CRYSTAL POLYMER | A | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | ANODIZED BLACK | SOLDER | ITT CANNON | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||
|
MDM-9PCBR-L56A141
ITT Interconnect Solutions
|
Check for Price | Active | 9 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | MALE | BOARD AND PANEL | DIALLYL PHTHALATE | A | ALUMINUM ALLOY | AU | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | .139 N | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | ONE | STAGGERED | 2.54 mm | IRRIDITE / ALODINE | SOLDER | 0.31 inch | 0.42 inch | 0.785 inch | 0.15 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||
|
MDM-9PCBR-L56A172
ITT Interconnect Solutions
|
Check for Price | Active | 9 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | MALE | BOARD AND PANEL | DIALLYL PHTHALATE | A | ALUMINUM ALLOY | AU | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | .139 N | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | ONE | STAGGERED | 2.54 mm | GOLD | SOLDER | 0.31 inch | 0.42 inch | 0.785 inch | 0.15 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||
|
MDM-9PCBR-L56A30
ITT Interconnect Solutions
|
Check for Price | Active | 9 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | MALE | BOARD AND PANEL | DIALLYL PHTHALATE | A | ALUMINUM ALLOY | AU | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | .139 N | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | ONE | STAGGERED | 2.54 mm | ANODIZED BLACK | SOLDER | 0.31 inch | 0.42 inch | 0.785 inch | 0.15 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||
|
RMDM-9PCBRL56A174
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 9 | MALE | BOARD | LIQUID CRYSTAL POLYMER | A | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | NICKEL | SOLDER | ITT CANNON | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||
|
RMDM-9PCBRL56A172
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 9 | MALE | BOARD | LIQUID CRYSTAL POLYMER | A | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | GOLD | SOLDER | ITT CANNON | ROHS COMPLIANT | compliant |