Filter Your Search
1 - 2 of 2 results
|
MDM-31SCBRP-L17
ITT Interconnect Solutions
|
$404.9830 | No | Active | 31 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | BOARD AND PANEL | LIQUID CRYSTAL POLYMER | E | ALUMINUM ALLOY | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, POLARIZED | 600VAC V | NO | 5 GΩ | -55 °C | 125 °C | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | CADMIUM PLATED | SOLDER | 0.31 inch | 0.52 inch | 1.335 inch | 0.109 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ITT CANNON | |||
|
MDM-31SCBRPL17
ITT Interconnect Solutions
|
Check for Price | No | No | Active | 31 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | BOARD AND PANEL | LIQUID CRYSTAL POLYMER | E | ALUMINUM ALLOY | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, POLARIZED | 600VAC V | NO | 5 GΩ | -55 °C | 125 °C | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | CADMIUM PLATED | SOLDER | 0.31 inch | 0.52 inch | 1.335 inch | 0.109 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 |