Parametric results for: MDM-25PH006M5 under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mdm25ph006m5
Select parts from the table below to compare.
Compare
Compare
MDM-25PH006M5
ITT Interconnect Solutions
$104.1375 No Active 25 2 8 mΩ 3 A MALE 500 Cycles CABLE AND PANEL LIQUID CRYSTAL POLYMER D ALUMINUM ALLOY D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513, POLARIZED 600VAC V NO 5 GΩ 24 AWG 32 AWG -55 °C 125 °C PLUG RG-178/U STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO #2-56 UNC-2A JACKSCREW ONE GENERAL PURPOSE CADMIUM PLATED CRIMP 0.308 inch 0.23 inch 1.185 inch 0.11 inch ITT CANNON compliant EAR99 8536.69.40.30
MDM-25PH006M5-F222
ITT Interconnect Solutions
Check for Price Active 25 2 8 mΩ 3 A MALE 500 Cycles CABLE AND PANEL LIQUID CRYSTAL POLYMER D ALUMINUM ALLOY D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513, POLARIZED 600VAC V NO 5 GΩ 24 AWG 32 AWG -55 °C 200 °C PLUG RG-178/U STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO #2-56 UNC-2A JACKSCREW ONE GENERAL PURPOSE CADMIUM PLATED CRIMP 0.308 inch 0.23 inch 1.185 inch 0.11 inch ITT CANNON compliant EAR99 8536.69.40.30 ITT CANNON