Filter Your Search
1 - 2 of 2 results
|
MDM-21SCBRM7TL58-A174
ITT Interconnect Solutions
|
Check for Price | Active | 21 | 2 | 2.54 mm | 3 | 8 mΩ | 3 A | FEMALE | BOARD AND PANEL | DIALLYL PHTHALATE | C | ALUMINUM ALLOY | NOT SPECIFIED | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | .139 N | e4 | -55 °C | 125 °C | PLUG | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | #2-56 | JACKPOST | ONE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.31 inch | 0.42 inch | 1.085 inch | 0.375 inch | ITT CANNON | compliant | |||||||||
|
RMDM-21SCBRM7-TL58A174
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 21 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | C | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | NICKEL | SOLDER | ITT CANNON | compliant | ROHS COMPLIANT |