Parametric results for: MDM-21PBSPL58 under D Type Connectors

Filter Your Search

1 - 10 of 10 results

|
Manufacturer Part Number: mdm21pbspl58
Select parts from the table below to compare.
Compare
Compare
RMDM-21PBSP-L58A174
ITT Interconnect Solutions
Check for Price Yes Yes Active 21 MALE BOARD LIQUID CRYSTAL POLYMER C ALUMINUM ALLOY NOT SPECIFIED D MICROMINIATURE CONNECTOR NO NO NO e4 NO PLUG GOLD NOT SPECIFIED NO NO GENERAL PURPOSE NICKEL SOLDER ITT CANNON ROHS COMPLIANT compliant
RMDM-21PBSP-L58A30
ITT Interconnect Solutions
Check for Price Yes Yes Active 21 MALE BOARD LIQUID CRYSTAL POLYMER C ALUMINUM ALLOY NOT SPECIFIED D MICROMINIATURE CONNECTOR NO NO NO e4 NO PLUG GOLD NOT SPECIFIED NO NO GENERAL PURPOSE ANODIZED BLACK SOLDER ITT CANNON ROHS COMPLIANT compliant
RMDM-21PBSP-L58A141
ITT Interconnect Solutions
Check for Price Yes Yes Active 21 MALE BOARD LIQUID CRYSTAL POLYMER C ALUMINUM ALLOY NOT SPECIFIED D MICROMINIATURE CONNECTOR NO NO NO e4 NO PLUG GOLD NOT SPECIFIED NO NO GENERAL PURPOSE ALODINE/IRRIDITE SOLDER ITT CANNON ROHS COMPLIANT compliant
MDM-21PBSP-L58A141
ITT Interconnect Solutions
Check for Price Active 21 2 2.54 mm 2 8 mΩ 3 A MALE BOARD AND PANEL DIALLYL PHTHALATE C ALUMINUM ALLOY AU STRAIGHT D MICROMINIATURE CONNECTOR 900VAC V NO 2.224 N 5 GΩ .139 N -55 °C 125 °C RECEPTACLE GOLD COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch NO #2-56 JACKPOST ONE STAGGERED 2.54 mm IRRIDITE / ALODINE SOLDER 0.31 inch 0.355 inch 1.69 inch 0.375 inch ITT CANNON compliant EAR99 8536.69.40.30
RMDM-21PBSP-L58A172
ITT Interconnect Solutions
Check for Price Yes Yes Active 21 MALE BOARD LIQUID CRYSTAL POLYMER C ALUMINUM ALLOY NOT SPECIFIED D MICROMINIATURE CONNECTOR NO NO NO e4 NO PLUG GOLD NOT SPECIFIED NO NO GENERAL PURPOSE GOLD SOLDER ITT CANNON ROHS COMPLIANT compliant
RMDM-21PBSP-L58
ITT Interconnect Solutions
Check for Price Yes Yes Active 21 MALE BOARD LIQUID CRYSTAL POLYMER C ALUMINUM ALLOY NOT SPECIFIED D MICROMINIATURE CONNECTOR NO NO NO e4 NO PLUG GOLD NOT SPECIFIED NO NO GENERAL PURPOSE CADMIUM CHROMATE SOLDER ITT CANNON ROHS COMPLIANT compliant
MDM-21PBSP-L58A172
ITT Interconnect Solutions
Check for Price Active 21 2 2.54 mm 2 8 mΩ 3 A MALE BOARD AND PANEL DIALLYL PHTHALATE C ALUMINUM ALLOY AU STRAIGHT D MICROMINIATURE CONNECTOR 900VAC V NO 2.224 N 5 GΩ .139 N -55 °C 125 °C RECEPTACLE GOLD COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch NO #2-56 JACKPOST ONE STAGGERED 2.54 mm GOLD SOLDER 0.31 inch 0.355 inch 1.69 inch 0.375 inch ITT CANNON compliant EAR99 8536.69.40.30
MDM-21PBSP-L58A174
ITT Interconnect Solutions
Check for Price Active 21 2 2.54 mm 2 8 mΩ 3 A MALE BOARD AND PANEL DIALLYL PHTHALATE C ALUMINUM ALLOY AU STRAIGHT D MICROMINIATURE CONNECTOR 900VAC V NO 2.224 N 5 GΩ .139 N -55 °C 125 °C RECEPTACLE GOLD COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch NO #2-56 JACKPOST ONE STAGGERED 2.54 mm NICKEL SOLDER 0.31 inch 0.355 inch 1.69 inch 0.375 inch ITT CANNON compliant EAR99 8536.69.40.30
MDM-21PBSP-L58A30
ITT Interconnect Solutions
Check for Price Active 21 2 2.54 mm 2 8 mΩ 3 A MALE BOARD AND PANEL DIALLYL PHTHALATE C ALUMINUM ALLOY AU STRAIGHT D MICROMINIATURE CONNECTOR 900VAC V NO 2.224 N 5 GΩ .139 N -55 °C 125 °C RECEPTACLE GOLD COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch NO #2-56 JACKPOST ONE STAGGERED 2.54 mm ANODIZED BLACK SOLDER 0.31 inch 0.355 inch 1.69 inch 0.375 inch ITT CANNON compliant EAR99 8536.69.40.30
MDM-21PBSPL58
ITT Interconnect Solutions
Check for Price No No Active 21 2 2.54 mm 2 8 mΩ 3 A MALE BOARD AND PANEL DIALLYL PHTHALATE C ALUMINUM ALLOY GOLD STRAIGHT D MICROMINIATURE CONNECTOR 900VAC V NO 2.224 N 5 GΩ .139 N e4 -55 °C 125 °C RECEPTACLE Gold (Au) COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch NO #2-56 JACKPOST ONE STAGGERED 2.54 mm CADMIUM/YELLOW CHROMATE SOLDER 0.31 inch 0.355 inch 1.69 inch 0.375 inch ITT CANNON compliant