Filter Your Search
1 - 2 of 2 results
|
MDM-15PH001L-A30
ITT Interconnect Solutions
|
$292.0828 | Yes | Active | 15 | 2 | 10 mΩ | 3 A | MALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | B | ALUMINUM ALLOY | AU ON CU | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | 24 AWG | 32 AWG | .139 N | UL | -55 °C | 125 °C | PLUG | PREASSEM CONN | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | #2-56 UNC | JACKSCREW | ONE | ANODIZED BLACK | CRIMP | 0.308 inch | 0.23 inch | 0.935 inch | 18 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ITT CANNON | ||||||||||
|
RMDM-15PH001L-A30
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 15 | MALE | CABLE | LIQUID CRYSTAL POLYMER | B | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | LOW PROFILE | NO | NO | NO | NO | PLUG | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ANODIZED BLACK | ITT CANNON | compliant | ROHS COMPLIANT |