Parametric results for: MDM-100PH004L under D Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mdm100ph004l
Select parts from the table below to compare.
Compare
Compare
MDM-100PH004L-A174
ITT Interconnect Solutions
$224.0190 Yes Active 100 4 8 mΩ 3 A MALE 500 Cycles CABLE AND PANEL LIQUID CRYSTAL POLYMER H ALUMINUM ALLOY D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513, POLARIZED 600VAC V NO 5 GΩ 24 AWG 32 AWG -55 °C 125 °C PLUG RG-178/U STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 JACKSCREW ONE GENERAL PURPOSE NICKEL CRIMP 0.394 inch 0.23 inch 2.17 inch ITT CANNON compliant EAR99 8536.69.40.30
MDM-100PH004L
ITT Interconnect Solutions
$304.0039 No No Active 100 4 8 mΩ 3 A MALE 500 Cycles CABLE AND PANEL LIQUID CRYSTAL POLYMER H ALUMINUM ALLOY NOT SPECIFIED D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513, POLARIZED 600VAC V NO 5 GΩ 24 AWG 32 AWG -55 °C 125 °C PLUG RG-178/U NOT APPLICABLE NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 JACKSCREW ONE GENERAL PURPOSE CADMIUM PLATED CRIMP 0.394 inch 0.23 inch 2.17 inch ITT CANNON compliant EAR99 8536.69.40.30
MDM-100PH004L-F222
ITT Interconnect Solutions
Check for Price Active 100 4 8 mΩ 3 A MALE 500 Cycles CABLE AND PANEL LIQUID CRYSTAL POLYMER H ALUMINUM ALLOY D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513, POLARIZED 600VAC V NO 5 GΩ 24 AWG 32 AWG -55 °C 200 °C PLUG RG-178/U STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 JACKSCREW ONE GENERAL PURPOSE CADMIUM PLATED CRIMP 0.394 inch 0.23 inch 2.17 inch ITT CANNON compliant EAR99 8536.69.40.30