Filter Your Search
1 - 2 of 2 results
|
MDM-100PCBR-A172
ITT Interconnect Solutions
|
$180.5975 | No | Active | 100 | 4 | 2.54 mm | 8 | 8 mΩ | 3 A | MALE | BOARD AND PANEL | DIALLYL PHTHALATE | H | ALUMINUM ALLOY | AU | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | .139 N | e4 | -55 °C | 125 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | ONE | STAGGERED | 2.54 mm | GOLD | SOLDER | 0.394 inch | 1 inch | 2.17 inch | 0.109 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
RMDM-100PCBRA172
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 100 | MALE | BOARD | LIQUID CRYSTAL POLYMER | H | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | NO | NO | NO | PLUG | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | GOLD | SOLDER | ITT CANNON | compliant | ROHS COMPLIANT |