Parametric results for: MDG051S-HCS011 under D Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mdg051shcs011
Select parts from the table below to compare.
Compare
Compare
MDG051S-HCS011-C
Cristek Interconnects Inc
Check for Price Yes Yes Active 51 3 3 A FEMALE CABLE GLASS FILLED POLYETHYLENE G ALUMINUM ALLOY NOT SPECIFIED D MICROMINIATURE CONNECTOR NO 24 AWG NO NO e4 YES RECEPTACLE WIRE, STRANDED Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE ANODIZED BLACK WIRE 0.7 inch 0.224 inch 1.784 inch CRISTEK INTERCONNECTS INC compliant EAR99 8536.69.40.30
MDG051S-HCS011-D
Cristek Interconnects Inc
Check for Price Yes Yes Active 51 3 3 A FEMALE CABLE GLASS FILLED POLYETHYLENE G ALUMINUM ALLOY NOT SPECIFIED D MICROMINIATURE CONNECTOR NO 24 AWG NO NO e4 YES RECEPTACLE WIRE, STRANDED Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE ANODIZED BLACK WIRE 0.7 inch 0.224 inch 1.784 inch CRISTEK INTERCONNECTS INC compliant
MDG051S-HCS011
Cristek Interconnects Inc
Check for Price Yes Yes Active 51 3 3 A FEMALE CABLE GLASS FILLED POLYETHYLENE G ALUMINUM ALLOY NOT SPECIFIED D MICROMINIATURE CONNECTOR NO 24 AWG NO NO e4 YES RECEPTACLE WIRE, STRANDED Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE ANODIZED BLACK WIRE 0.7 inch 0.224 inch 1.784 inch CRISTEK INTERCONNECTS INC compliant EAR99 8536.69.40.30