Parametric results for: MDG031S-HES016 under D Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mdg031shes016
Select parts from the table below to compare.
Compare
Compare
MDG031S-HES016-D
Cristek Interconnects Inc
Check for Price Yes Yes Active 31 2 3 A FEMALE CABLE GLASS FILLED POLYETHYLENE E ALUMINUM ALLOY NOT SPECIFIED D MICROMINIATURE CONNECTOR NO 24 AWG NO NO e4 YES RECEPTACLE WIRE, STRANDED Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE GOLD WIRE 0.657 inch 0.224 inch 1.684 inch CRISTEK INTERCONNECTS INC compliant EAR99 8536.69.40.30
MDG031S-HES016-C
Cristek Interconnects Inc
Check for Price Yes Yes Active 31 2 3 A FEMALE CABLE GLASS FILLED POLYETHYLENE E ALUMINUM ALLOY NOT SPECIFIED D MICROMINIATURE CONNECTOR NO 24 AWG NO NO e4 YES RECEPTACLE WIRE, STRANDED Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE GOLD WIRE 0.657 inch 0.224 inch 1.684 inch CRISTEK INTERCONNECTS INC compliant EAR99 8536.69.40.30
MDG031S-HES016
Cristek Interconnects Inc
Check for Price Yes Yes Active 31 2 3 A FEMALE CABLE GLASS FILLED POLYETHYLENE E ALUMINUM ALLOY NOT SPECIFIED D MICROMINIATURE CONNECTOR NO 24 AWG NO NO e4 YES RECEPTACLE WIRE, STRANDED Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE GOLD WIRE 0.657 inch 0.224 inch 1.684 inch CRISTEK INTERCONNECTS INC compliant EAR99 8536.69.40.30