Filter Your Search
1 - 3 of 3 results
|
MDG021S-DBM003-C
Cristek Interconnects Inc
|
Check for Price | Yes | Yes | Active | 21 | 2 | 3 A | FEMALE | CABLE | GLASS FILLED POLYETHYLENE | C | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | 26 AWG | NO | NO | e4 | YES | RECEPTACLE | WIRE, STRANDED | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | NICKEL | WIRE | 0.657 inch | 0.224 inch | 1.434 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | ||
|
MDG021S-DBM003-D
Cristek Interconnects Inc
|
Check for Price | Yes | Yes | Active | 21 | 2 | 3 A | FEMALE | CABLE | GLASS FILLED POLYETHYLENE | C | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | 26 AWG | NO | NO | e4 | YES | RECEPTACLE | WIRE, STRANDED | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | NICKEL | WIRE | 0.657 inch | 0.224 inch | 1.434 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | ||
|
MDG021S-DBM003
Cristek Interconnects Inc
|
Check for Price | Yes | Yes | Active | 21 | 2 | 3 A | FEMALE | CABLE | GLASS FILLED POLYETHYLENE | C | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | 26 AWG | NO | NO | e4 | YES | RECEPTACLE | WIRE, STRANDED | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | NICKEL | WIRE | 0.657 inch | 0.224 inch | 1.434 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 |