Filter Your Search
1 - 1 of 1 results
|
MDFDPGM-TTL-5-5G
Engineered Components Co
|
Check for Price | Contact Manufacturer | 5 V | 5 ns | 1 | YES | SOP | F | PULSE GENERATOR DELAY LINE | TTL | OUTPUT PULSE WIDTH TOL. = +-1NS; TYP. ICC = 30MA; MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G4 | Not Qualified | 70 °C | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 7.62 mm | DUAL | 10.795 mm | 12.7 mm | ENGINEERED COMPONENTS CO | SOIC | SOP, | 8/4 | unknown | 8542.39.00.01 |