Filter Your Search
1 - 1 of 1 results
|
MDD06G-12
Mean Well
|
$7.4892 | Active | 24 V | 12 V | 75 V | 18 V | 11.76 V | 12.24 V | 250 mA | 2 | NO | NO | 280 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OVER LOAD | 0.03535 Vrms | HYBRID | INDUSTRIAL | 6 W | R-PDMA-P8 | EAC, IEC , EN | 90 °C | -40 °C | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 12.7 mm | MEAN WELL ENTERPRISES CO LTD | Module-8 | compliant | Mean Well |