Filter Your Search
1 - 2 of 2 results
|
MDC-3P05
Cinch Connectivity Solutions
|
Check for Price | No | Obsolete | 3 | 30 mΩ | 1 A | MALE | 500 Cycles | CABLE | POLYAMIDE | STEEL | GOLD FLASH OVER NICKEL | STRAIGHT | MINI DIN CONNECTOR | MOLDED IN STRAIN RELIEF | 500VAC V | 44.48 N | 100 MΩ | 1 | POLARIZED HOUSING | 4.448 N | YES | NO | NO | UL, CSA | -40 °C | 70 °C | PLUG | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | 5 mm | RND PIN-SKT | YES | BLACK | GENERAL PURPOSE | FLASH inch | NICKEL | WIRE | 1.417 inch | CINCH CONNECTIVITY SOLUTIONS | unknown | ||||
|
MDC-3P05
Bel Fuse
|
Check for Price | Active | 3 | 30 mΩ | 1 A | MALE | 500 Cycles | CABLE | POLYAMIDE | STEEL | AU ON NI | STRAIGHT | CIRCULAR DIN CONNECTOR | MOLDED IN STRAIN RELIEF | 500VAC V | 44.48 N | 100 MΩ | 1 | POLARIZED HOUSING | 4.448 N | YES | UL, CSA | -40 °C | 70 °C | PLUG | PHOSPHOR BRONZE | RND PIN-SKT | BLACK | FLASH inch | NICKEL | WIRE | 1.417 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.20 |