Filter Your Search
1 - 2 of 2 results
|
MDC200A
EIC Semiconductor Inc
|
Check for Price | Yes | Active | NO | GENERAL PURPOSE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | R-XUFM-X3 | 150 °C | -40 °C | 2 | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | SILICON | RECTIFIER DIODE | 1.43 V | 3.3 kA | 1 | 120 A | 2 kV | 15 mA | 2 kV | ||||||||||
|
MDC20254
Master Instrument Corp
|
Check for Price | No | Contact Manufacturer | 2.1 V | 700 nm | DIFFUSED WHITE | Green/Red | e0 | Tin/Lead (Sn/Pb) | 8 mm | MASTER INSTRUMENT CORP | unknown | 8541.40.20.00 |