Filter Your Search
1 - 1 of 1 results
|
MDAS51PCBRBG4
Axon' Cable
|
Check for Price | Yes | Active | 51 | 2.54 mm | 5 | 8 mΩ | 3 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | G | STAINLESS STEEL | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 5 GΩ | 94V-0 | -55 °C | 200 °C | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | 2-56 UNC-2B | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.351 inch | 0.66 inch | 1.435 inch | 0.25 inch | AXON CABLE SAS | unknown | EAR99 | 8536.69.40.30 |