Filter Your Search
1 - 4 of 4 results
|
MDA3KP8.5AE3
Microchip Technology Inc
|
$71.9137 | Yes | Active | 14.4 V | 25 µA | 9.92 V | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SEPARATE, 8 ELEMENTS | YES | 8.5 V | 8 | AVALANCHE | HIGH RELIABILITY | 10.4 V | 3 kW | 8.5 V | R-PDSO-L16 | e3 | IEC-61000-4-2,4-4,4-5; MIL-19500 | 1 | 150 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | L BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | 8.54 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 2020-06-25 | DRC Conflict Free | CMRT V5.10 | |||||
|
MDA3KP8.5A
Microchip Technology Inc
|
$71.9137 | No | Active | 14.4 V | 25 µA | 9.92 V | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SEPARATE, 8 ELEMENTS | YES | 8.5 V | 8 | AVALANCHE | HIGH RELIABILITY | 10.4 V | 3 kW | 8.5 V | R-PDSO-L16 | e0 | IEC-61000-4-2,4-4,4-5; MIL-19500 | 1 | 150 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | L BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | 8.54 | Military: -55C to +150C | 2020-06-25 | DRC Conflict Free | CMRT V5.10 | ||||||
|
MDA3KP8.5A
Microsemi Corporation
|
Check for Price | No | Transferred | 14.4 V | 25 µA | 9.92 V | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SEPARATE, 8 ELEMENTS | YES | 8.5 V | 8 | AVALANCHE | HIGH RELIABILITY | 10.4 V | 3 kW | 8.5 V | R-PDSO-L16 | e0 | IEC-61000-4-2,4-4,4-5; MIL-19500 | 1 | 150 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | L BEND | DUAL | MICROSEMI CORP | compliant | 8.54 | Military: -55C to +150C | 2018-06-27 | DRC Conflict Free | CMRT V5.10 | EAR99 | 8541.10.00.50 | 2020-03-26 | |||
|
MDA3KP8.5AE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 14.4 V | 25 µA | 9.92 V | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SEPARATE, 8 ELEMENTS | YES | 8.5 V | 8 | AVALANCHE | HIGH RELIABILITY | 10.4 V | 3 kW | 8.5 V | R-PDSO-L16 | IEC-61000-4-2,4-4,4-5; MIL-19500 | 150 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | L BEND | DUAL | MICROSEMI CORP | unknown | 8.54 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V5.10 | EAR99 | 8541.10.00.50 | 2020-03-26 |