Filter Your Search
1 - 10 of 70 results
|
MDA309SCBRWT3
Axon' Cable
|
Check for Price | Yes | Active | 9 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | A | ALUMINUM ALLOY | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 5 GΩ | 94V-0 | -55 °C | 200 °C | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | 2-56 UNC-2B | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.308 inch | 0.425 inch | 0.785 inch | 0.19 inch | AXON CABLE SAS | unknown | EAR99 | 8536.69.40.30 | |||
|
MDA309PCBRPG3
Axon' Cable
|
Check for Price | Yes | Active | 9 | 2.54 mm | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | A | ALUMINUM ALLOY | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 5 GΩ | 94V-0 | -55 °C | 200 °C | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | 2-56 UNC-2B | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.308 inch | 0.425 inch | 0.785 inch | 0.19 inch | AXON CABLE SAS | unknown | EAR99 | 8536.69.40.30 | ||
|
MDA309SCBRTG1
Axon' Cable
|
Check for Price | Yes | Active | 9 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | A | ALUMINUM ALLOY | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 5 GΩ | 94V-0 | -55 °C | 200 °C | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | 2-56 UNC-2B | THREADED INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.308 inch | 0.425 inch | 0.785 inch | 0.11 inch | AXON CABLE SAS | unknown | EAR99 | 8536.69.40.30 | ||
|
MDA309SCBRBT4
Axon' Cable
|
Check for Price | Yes | Active | 9 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | A | ALUMINUM ALLOY | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 5 GΩ | 94V-0 | -55 °C | 200 °C | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | 2-56 UNC-2B | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.308 inch | 0.425 inch | 0.785 inch | 0.25 inch | AXON CABLE SAS | unknown | EAR99 | 8536.69.40.30 | |||
|
MDA309SCBRBT2
Axon' Cable
|
Check for Price | Yes | Active | 9 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | A | ALUMINUM ALLOY | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 5 GΩ | 94V-0 | -55 °C | 200 °C | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | 2-56 UNC-2B | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.308 inch | 0.425 inch | 0.785 inch | 0.15 inch | AXON CABLE SAS | unknown | EAR99 | 8536.69.40.30 | |||
|
MDA309PCBRWG1
Axon' Cable
|
Check for Price | Yes | Active | 9 | 2.54 mm | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | A | ALUMINUM ALLOY | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 5 GΩ | 94V-0 | -55 °C | 200 °C | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | 2-56 UNC-2B | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.308 inch | 0.425 inch | 0.785 inch | 0.11 inch | AXON CABLE SAS | unknown | EAR99 | 8536.69.40.30 | |||
|
MDA309PCBRTT1
Axon' Cable
|
Check for Price | Yes | Active | 9 | 2.54 mm | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | A | ALUMINUM ALLOY | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 5 GΩ | 94V-0 | -55 °C | 200 °C | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | 2-56 UNC-2B | THREADED INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.308 inch | 0.425 inch | 0.785 inch | 0.11 inch | AXON CABLE SAS | unknown | EAR99 | 8536.69.40.30 | ||
|
MDA309SCBRWT4
Axon' Cable
|
Check for Price | Yes | Active | 9 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | A | ALUMINUM ALLOY | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 5 GΩ | 94V-0 | -55 °C | 200 °C | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | 2-56 UNC-2B | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.308 inch | 0.425 inch | 0.785 inch | 0.25 inch | AXON CABLE SAS | unknown | EAR99 | 8536.69.40.30 | |||
|
MDA309PCBRWG2
Axon' Cable
|
Check for Price | Yes | Active | 9 | 2.54 mm | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | A | ALUMINUM ALLOY | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 5 GΩ | 94V-0 | -55 °C | 200 °C | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | 2-56 UNC-2B | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.308 inch | 0.425 inch | 0.785 inch | 0.15 inch | AXON CABLE SAS | unknown | EAR99 | 8536.69.40.30 | |||
|
MDA309SCBRBT1
Axon' Cable
|
Check for Price | Yes | Active | 9 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | A | ALUMINUM ALLOY | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 5 GΩ | 94V-0 | -55 °C | 200 °C | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | 2-56 UNC-2B | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.308 inch | 0.425 inch | 0.785 inch | 0.11 inch | AXON CABLE SAS | unknown | EAR99 | 8536.69.40.30 |