Parametric results for: MD9M5B8N0X under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: md9m5b8n0x
Select parts from the table below to compare.
Compare
Compare
MD9M5B8N0X
Amphenol Positronic
Check for Price No No Active 9 2 2.74 mm 2 7.5 A MALE BOARD POLYAMIDE 1/E STEEL GOLD FLASH OVER NICKEL RIGHT ANGLE D SUBMINIATURE CONNECTOR STANDARDS: MIL-DTL-24308; IEC 807-2, POLARIZED NO NO YES e4 YES 94V-0 SPLIT BOARD LOCK GOLD FLASH OVER NICKEL BRASS STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 2.84 mm TIN SOLDER 0.494 inch 0.395 inch 1.204 inch POSITRONIC INDUSTRIES INC unknown 4 DRC Conflict Free CMRT V6.10 UL [object Object]
MD9M5B8N0X/AA
Amphenol Positronic
Check for Price Yes Active 9 2 2.74 mm 2 7.5 A MALE BOARD POLYAMIDE 1/E STEEL GOLD FLASH OVER NICKEL RIGHT ANGLE D SUBMINIATURE CONNECTOR STANDARDS: MIL-DTL-24308, IEC 60807-2, IEC 60807-3 NO NO YES YES 94V-0 SPLIT BOARD LOCK Gold Flash (Au) - with Nickel (Ni) barrier BRASS STAGGERED RND PIN-SKT NO 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 2.84 mm TIN SOLDER 0.494 inch 0.395 inch 1.204 inch POSITRONIC INDUSTRIES INC unknown 4 DRC Conflict Free CMRT V6.10 [object Object] EAR99 8536.69.40.30 RoHS 2 (2015/863/EU)