Filter Your Search
1 - 2 of 2 results
|
MD9F32B3LTX/AA
Amphenol Positronic
|
Check for Price | Yes | Active | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | e4 | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||
|
MD9F32B3LTX
Amphenol Positronic
|
Check for Price | No | No | Active | 9 | 2 | 2.74 mm | 2 | 7.5 A | FEMALE | BOARD | POLYAMIDE | 1/E | STEEL | GOLD FLASH OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308; IEC 807-2, POLARIZED | NO | NO | YES | e4 | YES | 94V-0 | SPLIT BOARD LOCK | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.494 inch | 0.256 inch | 1.213 inch | POSITRONIC INDUSTRIES INC | unknown |