Filter Your Search
1 - 2 of 2 results
|
MD9F320F00/AA
Amphenol Positronic
|
Check for Price | Yes | Active | 9 | 2 | 2.74 mm | 2 | 7.5 A | FEMALE | BOARD | POLYAMIDE | 1/E | STEEL | GOLD FLASH OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, IEC 60807-2, IEC 60807-3 | YES | NO | YES | YES | 94V-0 | SPLIT BOARD LOCK | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.120 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | ZINC | SOLDER | 0.494 inch | 0.225 inch | 1.213 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||
|
MD9F320F00
Amphenol Positronic
|
Check for Price | No | No | Active | 9 | 2 | 2.74 mm | 2 | 7.5 A | FEMALE | BOARD | POLYAMIDE | 1/E | STEEL | GOLD FLASH OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308; IEC 807-2, POLARIZED | YES | NO | YES | e4 | YES | 94V-0 | SPLIT BOARD LOCK | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.120 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | ZINC | SOLDER | 0.494 inch | 0.256 inch | 1.213 inch | POSITRONIC INDUSTRIES INC | unknown |