Filter Your Search
1 - 3 of 3 results
|
MD80C88-2/B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 8 MHz | 8 | 20 | 8 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5.25 V | 4.75 V | MILITARY | R-GDIP-T40 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 40 | unknown | |||||||||
|
MD80C88-2/B
Harris Semiconductor
|
Check for Price | No | Transferred | 8 | 8 MHz | 0 | 8 | 20 | 8 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 80 mA | 5.25 V | 4.75 V | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-40 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||
|
MD80C88-2/B
Intersil Corporation
|
Check for Price | No | Transferred | 8 | 8 MHz | 0 | 8 | 20 | 8 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 80 mA | 5.25 V | 4.75 V | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | CERDIP-40 | 40 | not_compliant | 3A001.A.2.C | 8542.31.00.01 |