Parametric results for: MD8087-2 under Math Processors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: md80872
Select parts from the table below to compare.
Compare
Compare
MD8087-2MTO
Rochester Electronics LLC
Check for Price Obsolete 8086; 8088; 80186; 80188 16 20 8 MHz NO 5 V MATH PROCESSOR, COPROCESSOR HMOS NO NO 475 mA 5.25 V 4.75 V R-CDIP-T40 70 °C NOT SPECIFIED NOT SPECIFIED 40 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC , unknown 8542.31.00.01
MD8087-2
Intel Corporation
Check for Price No Obsolete NO MOS 600 mA MILITARY R-XDIP-T40 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEL CORP unknown
MD8087-2/B
Rochester Electronics LLC
Check for Price No Active 8086; 8088; 80186; 80188 16 20 8 MHz NO 5 V MATH PROCESSOR, COPROCESSOR HMOS NO NO 475 mA 5.25 V 4.75 V COMMERCIAL R-CDIP-T40 70 °C NOT SPECIFIED NOT SPECIFIED 40 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC DIP-40 unknown 8542.31.00.01 DIP 40
MD8087-2/BQA
Rochester Electronics LLC
Check for Price No Active 16 20 8 MHz NO 5 V MATH PROCESSOR, COPROCESSOR NMOS NO 5.25 V 4.75 V MILITARY 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 Class Q NOT SPECIFIED 40 CERAMIC, METAL-SEALED COFIRED DIP IN-LINE THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC CERAMIC, DIP2-40 unknown 8542.31.00.01 3A001.A.2.C